Cap Aluminum Lytic 56uF 63V 20% (8 X 15mm) Radial 3.5mm 275mA 3000h 105°C Ammo
Nichicon UPM1J560MPD1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 210mR |
| Lead Pitch | 0.138inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.