Aluminum electrolytic capacitor with 56µF capacitance and 63V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and a 5000-hour lifespan. This radial component has a 10mm diameter, 12.5mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Offers 450mA ripple current, 230mΩ impedance, and 105.84µA leakage current.
Nichicon UPM1J560MPD6TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Impedance | 230mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 105.84uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J560MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.