68µF radial aluminum electrolytic capacitor with a 63V DC rating and 20% tolerance. Features a low impedance of 190mΩ, ripple current capability of 310mA, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 5mm lead pitch and a 10mm diameter by 12.5mm height package. Offers 5000 hours of life at rated conditions and is RoHS compliant.
Nichicon UPM1J680MPD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 190mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 128.52uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J680MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.