The Nichicon PM Series 68uF 20% Aluminum Electrolytic Capacitor 63V is a through-hole mounted component with a radial termination. It features a capacitance of 68uF and a voltage rating of 63V. The capacitor operates within a temperature range of -55°C to 105°C. It is available in a package quantity of 200 units.
Nichicon UPM1J680MPH6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.