This 82uF aluminum electrolytic capacitor has a voltage rating of 63V and an impedance of 150mR. It features a radial package with a lead pitch of 3.5mm and a length of 20mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPM1J820MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J820MPD1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Impedance | 150mR |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J820MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.