The Nichicon UPM1J820MPD6TD is a 82uF aluminum electrolytic capacitor with a 63V voltage rating. It has a radial package with a maximum seated height of 0.669inch and a lead pitch of 0.197inch. The capacitor is rated for operation between -55°C and 105°C and is RoHS compliant. It is available in a tape and reel packaging format with a single unit per package.
Sign in to ask questions about the Nichicon UPM1J820MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J820MPD6TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Impedance | 160mR |
| Lead Pitch | 0.197inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 375mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J820MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.