Nichicon's UPM1K101MHD6TO is a 100uF aluminum electrolytic capacitor with a 80V voltage rating and 20% tolerance. It has an impedance of 230mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a 12.5mm diameter and 15mm length. It is designed for through-hole mounting and is packaged on a tape and reel.
Sign in to ask questions about the Nichicon UPM1K101MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K101MHD6TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 230mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 308mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K101MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.