Aluminum electrolytic capacitor, 1000µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.79A ripple current, 44mΩ impedance, and 2.4mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package, 18mm diameter, 40mm height, 7.5mm lead pitch, through-hole mounting.
Nichicon UPM1K102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 44mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.4mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.