The Nichicon UPM1K150MED1TD is a radial aluminum electrolytic capacitor with a capacitance of 15uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor is packaged in a through hole package and is RoHS compliant. It is available in a tape and reel packaging format with a lead pitch of 2.5mm and a length of 11mm.
Sign in to ask questions about the Nichicon UPM1K150MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K150MED1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K150MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.