The Nichicon UPM1K220MED1TD is a 22uF aluminum electrolytic capacitor with a voltage rating of 80V. It has a radial package with a diameter of 6.3mm and a height of 0.65inch when seated. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a lead pitch of 0.098inch and a length of 15mm.
Sign in to ask questions about the Nichicon UPM1K220MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K220MED1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 770mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K220MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.