Aluminum electrolytic capacitor, 220µF capacitance, 80V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. Operates from -55°C to 105°C with a 5000-hour life at rated conditions. Offers 643mA ripple current, 130mΩ impedance, and 528µA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM1K221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 528uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 643mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K221MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.