The Nichicon UPM1K270MED is an aluminum electrolytic capacitor with a capacitance of 27uF and a voltage rating of 80V. It has a tolerance of 20% and a lifespan of 2000 hours. This component is designed for through-hole mounting and has a radial package with a diameter of 6.3mm and a height of 15mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UPM1K270MED technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 630mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 64.8uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K270MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.