Aluminum electrolytic capacitor, 33µF capacitance, 80V DC rated voltage, 20% tolerance. Features a radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Operates from -55°C to 105°C with a 3000-hour life at 105°C. Ripple current capability of 132mA, impedance of 530mΩ, and leakage current of 79.2µA. Through-hole mount, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPM1K330MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 530mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 79.2uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 132mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K330MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.