The Nichicon UPM1K330MPD1TA is an aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 80VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 132 and a leakage current of 79.2uA at 1 minute. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5. The capacitor has a maximum impedance of 0.53 ohms at 20°C and 1.4 ohms at -10°C, both at 100kHz. It operates within a temperature range of -55 to 105°C and features high reliability and low impedance.
Nichicon UPM1K330MPD1TA technical specifications.
| Capacitance | 33uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 132mA |
| Leakage Current | 79.2@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.53@20°C@100kHz|1.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.