Aluminum electrolytic capacitor, 330µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a 767mA ripple current, 88mΩ impedance, and 792µA leakage current. With a 5000-hour life at 105°C, this radial component has a 5mm lead pitch and measures 12.5mm in diameter by 35.5mm in height. Through-hole mounting and bulk packaging.
Nichicon UPM1K331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 88mR |
| Lead Pitch | 5mm |
| Leakage Current | 792uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 767mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.