The UPM1K390MPD6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 39uF and a tolerance of 20%. It has a voltage rating of 80V and an impedance of 490mR. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon UPM1K390MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K390MPD6 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 490mR |
| Lead Pitch | 5mm |
| Leakage Current | 93.6uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K390MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.