Aluminum electrolytic capacitor with 47µF capacitance and 80V DC rated voltage. Features 20% tolerance, 175mA ripple current, and 390mΩ impedance. Radial package with 3.5mm lead pitch, 8mm diameter, and 15mm height. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPM1K470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 390mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 112.8uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.