Aluminum electrolytic capacitor, 47µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers 174mA ripple current, 420mΩ impedance, and 112.8µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPM1K470MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 420mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 112.8uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 174mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K470MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.