Aluminum electrolytic capacitor, 560µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 1.3A ripple current, 62mΩ impedance, and 1.344mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package, 16mm diameter, 35.5mm height, 7.5mm lead pitch, through-hole mounting.
Sign in to ask questions about the Nichicon UPM1K561MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 62mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.344mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K561MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.