Aluminum electrolytic capacitor, 560µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 1.21A ripple current, 72mΩ impedance, and 1.344mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package, 18mm diameter, 31.5mm height, 7.5mm lead pitch, through-hole mounting. RoHS compliant.
Sign in to ask questions about the Nichicon UPM1K561MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K561MHD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 72mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.344mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K561MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.