The Nichicon UPM1K680MHD6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 68uF and a voltage rating of 80V. It has an impedance of 310mR and a tolerance of 20%. The capacitor is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The UPM1K680MHD6 is RoHS compliant and is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Nichicon UPM1K680MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 310mR |
| Lead Pitch | 5mm |
| Leakage Current | 163.2uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 249mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K680MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.