Aluminum electrolytic capacitor with 680µF capacitance and 80V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.47A and low impedance of 55mR, with a rated life of 5000 hours at 105°C. Measuring 16mm in diameter and 40mm in height, it has a 7.5mm lead pitch and is suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UPM1K681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 55mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.632mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.