Aluminum electrolytic capacitor, 680µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a 1.3A ripple current, 65mΩ impedance, and 1.632mA leakage current. Rated for 5000 hours at 105°C, with a temperature range of -55°C to 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPM1K681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 65mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.632mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.