The Nichicon UPM1K6R8MDD1TA is a 6.8uF aluminum electrolytic capacitor rated for 80VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 2.6 ohms at 20°C and 100kHz. The capacitor has a high reliability and low impedance, with a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. The capacitor is designed for through-hole mounting and has a size of 5 x 11mm.
Nichicon UPM1K6R8MDD1TA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 34mA |
| Leakage Current | 16.32@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.6@20°C@100kHz|7@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.