Aluminum electrolytic capacitor, 820µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 1.59A ripple current, 49mΩ impedance, and 1.968mA leakage current. Rated for 5000 hours at 105°C, with a -55°C minimum operating temperature. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Through-hole mounting, RoHS compliant, general purpose.
Sign in to ask questions about the Nichicon UPM1K821MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 49mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.968mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K821MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.