The Nichicon UPM1V101MPD1DU is a 100uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial termination and is available on tape and reel. It has a dissipation factor of 0.12% and a lead pitch of 3.5mm, with a length of 11.5mm.
Sign in to ask questions about the Nichicon UPM1V101MPD1DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V101MPD1DU technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V101MPD1DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.