Polarized aluminum electrolytic capacitor with 1000µF capacitance and 35V voltage rating. Features a 16mm diameter, 20mm height, and 20mm length with radial leads on a 7.5mm pitch for through-hole PCB mounting. Offers a dissipation factor of 0.12%, impedance of 34mΩ, and leakage current of 1.05mA. Rated for 5000 hours of life at 105°C maximum operating temperature and 1.53A ripple current. RoHS compliant.
Sign in to ask questions about the Nichicon UPM1V102MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.05mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| Ripple Current (AC) | 1.71A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V102MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.