This Nichicon UPM series capacitor features a radial package with a maximum seated height of 1.319inch and a lead pitch of 0.197inch. It has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 35V. The capacitor operates within a temperature range of -55°C to 105°C and has an impedance of 34mR. It is available in a package quantity of 250 and is packaged in cut tape.
Nichicon UPM1V102MHD61TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.319inch |
| Impedance | 34mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Ripple Current | 1.53A |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.