The Nichicon UPM1V102MHD6AA is a 1mF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It features a dissipation factor of 0.12% and a ripple current of 1.77A. The capacitor is packaged in a bulk package and has a lead pitch of 7.5mm with a snap-in lead style. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPM1V102MHD6AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V102MHD6AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V102MHD6AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.