Standard aluminum electrolytic capacitor, 1mF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 16mm diameter, 20mm height, and 7.5mm lead pitch. Operates from -55°C to 105°C with a ripple current of 1.53A and 5000-hour life expectancy. RoHS compliant, through-hole mounting, supplied on tape and reel.
Nichicon UPM1V102MHD6TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V102MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.