Aluminum electrolytic capacitor with 120µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 370mA and a low impedance of 140mR. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a rated life of 3000 hours. The capacitor has a diameter of 8mm and a height of 15mm, with a lead pitch of 3.5mm.
Nichicon UPM1V121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 126uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V121MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.