Aluminum electrolytic capacitor with 120µF capacitance and 35V DC rated voltage. Features 20% tolerance, 370mA ripple current, and 140mΩ impedance. Operates from -55°C to 105°C with a 3000-hour life rating. Radial package measures 8mm diameter by 15mm height with 3.5mm lead pitch.
Sign in to ask questions about the Nichicon UPM1V121MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V121MPD1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Impedance | 140mR |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V121MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.