This 120uF radial aluminum electrolytic capacitor has a DC rated voltage of 35V and operates within a temperature range of -40°C to 105°C. It is available in a radial package with a 10mm diameter and 12.5mm length, suitable for through-hole mounting. The capacitor is RoHS compliant and has a tolerance of 20%. It is designed for general-purpose applications and has a life expectancy of 5000 hours.
Sign in to ask questions about the Nichicon UPM1V121MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V121MPD6TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 375mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V121MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.