The Nichicon UPM Series is a radial through hole aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 35V. It has an impedance of 120mR and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C. It is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1V151MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Impedance | 120mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V151MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.