Aluminum electrolytic capacitor with 1500µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.84A ripple current, and 28mΩ impedance. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPM1V152MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.575mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V152MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.