Aluminum electrolytic capacitor with 22µF capacitance and 35V DC rating. Features a 20% tolerance, 85mA ripple current, and 2000-hour life at 105°C. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Through-hole mounting, RoHS compliant, and lead-free.
Nichicon UPM1V220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 750mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 23.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 85mA |
| Ripple Current (AC) | 85mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.