Aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features a 20% tolerance, 580mA ripple current, and a low impedance of 85mΩ. Designed for through-hole PCB mounting with a radial lead pitch of 3.5mm and lead diameter of 0.6mm. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life. Dimensions are 8mm diameter and 20mm height.
Nichicon UPM1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 231uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.