Aluminum electrolytic capacitor, 2200µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 2.24A ripple current capability and 5000-hour life at 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant, with 2.31mA leakage current and 23mΩ impedance.
Nichicon UPM1V222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 23mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.31mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V222MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.