The Nichicon UPM1V270MDD1TD is a 27uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 5mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Nichicon UPM1V270MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V270MDD1TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 600mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 99mA |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V270MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.