Aluminum electrolytic capacitor, 270µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 10mm diameter, 20mm height, and 5mm lead pitch for through-hole mounting. Offers a ripple current of 735mA, low impedance of 70mΩ, and a rated life of 5000 hours at 105°C. Includes a leakage current of 283.5µA and a dissipation factor of 0.12%.
Nichicon UPM1V271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 70mR |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 735mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.