Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 780mA ripple current, and 5000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 15mm height. Through-hole mounting with 65mΩ impedance and 346.5µA leakage current.
Nichicon UPM1V331MHD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 346.5uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V331MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.