Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 5000-hour life. This radial component has an 18mm diameter, 40mm height, and 7.5mm lead pitch, supporting through-hole mounting. Offers 2.73A ripple current and 17mΩ impedance.
Nichicon UPM1V332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.465mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.