The Nichicon UPM1V390MED1TD is a 39uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 6.3mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a 20% tolerance. It is RoHS compliant and has a 2000 hour lifespan.
Nichicon UPM1V390MED1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 410mR |
| Lead Pitch | 0.098inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V390MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.