Aluminum electrolytic capacitor with 390µF capacitance and 35V DC rating. Features 20% tolerance, 55mΩ impedance, and 955mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 10x25mm radial package. Operates from -55°C to 105°C with a 5000-hour lifespan.
Nichicon UPM1V391MPD1TD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 55mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 955mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V391MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.