Aluminum electrolytic capacitor, polarized, featuring 470uF capacitance with a 20% tolerance. This general-purpose component operates from -55°C to 105°C and offers a 35V DC rated voltage. It has a low impedance of 46mR and a ripple current rating of 1.13A. The capacitor is designed for through-hole mounting with radial leads and a 5mm lead pitch.
Nichicon UPM1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.13A |
| Ripple Current (AC) | 1.13A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.