Aluminum electrolytic capacitor with 56µF capacitance and 35V DC rated voltage. Features 20% tolerance, 180mA ripple current, and 280mΩ impedance. This radial component measures 6.3mm in diameter and 11mm in height, with a 2.5mm lead pitch. Designed for through-hole mounting, it operates from -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPM1V560MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V560MED1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 280mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V560MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.