The UPM1V680MED1TA is a 68uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a radial package and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and is available in a package quantity of 2000. It is suitable for use in a variety of applications, including those with high ripple current, up to 230mA. The capacitor is mounted through a hole and has a seated height of 0.65inch. It is packaged on a tape and reel for easy handling and storage.
Sign in to ask questions about the Nichicon UPM1V680MED1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V680MED1TA technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 240mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V680MED1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.