Aluminum electrolytic capacitor with 68µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 230mA ripple current, and 240mΩ impedance. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 15mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPM1V680MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V680MED1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 240mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V680MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.