Aluminum electrolytic capacitor with 680µF capacitance and 35V DC rating. Features 20% tolerance, 1.37A ripple current, and 36mΩ impedance. This radial component offers a 5000-hour life at 105°C, with a 5mm lead pitch and 12.5mm diameter. Designed for through-hole PCB mounting, it operates from -55°C to 105°C and is RoHS compliant.
Nichicon UPM1V681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 36mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 714uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.