Aluminum electrolytic capacitor with 820µF capacitance and 35V voltage rating. Features 20% tolerance, 1.49A ripple current, and 32mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Nichicon UPM1V821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 32mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 861uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V821MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.